Fairview Microwave EZ-240-SM-X

Sma Male (plug) Connector For LMR-240 Cable, Crimp/non-solder Contact
$ 11.065
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave EZ-240-SM-X herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

Newark

Electro Sonic

RFMW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave EZ-240-SM-X, die von den Distributoren bereitgestellt werden.

SMA MALE (PLUG) CONNECTOR FOR LMR-240 CABLE, CRIMP/NON-SOLDER CONTACT
Cable terminations and intermediate connectors
SMA Male Connector Crimp/Non-Sol
CONN PLUG CRIMP/NON-SOLDER CONTA
Rf Coax Conn, Sma Plug, 50 Ohm, 6Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-240; Contact Material:Beryllium Copper; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave EZ-240-SM-X
EZ-240-SM-X SMA male coaxial connector from Fairview Microwave has an interface type of LMR-240 and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMA coaxial connector has a brass body with tri-metal plating. Our EZ-240-SM-X SMA connector uses beryllium copper contact and a tri-metal plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male LMR-240 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC