Fairview Microwave EZ-200-TM-X

Tnc Male (plug) Connector For LMR-200 Cable, Crimp/non-solder Contact
$ 17.24
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave EZ-200-TM-X herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

RFMW

Electro Sonic

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave EZ-200-TM-X, die von den Distributoren bereitgestellt werden.

TNC MALE (PLUG) CONNECTOR FOR LMR-200 CABLE, CRIMP/NON-SOLDER CONTACT
TNC Male Connector Crimp/Non-Sol
CONN PLUG CRIMP/NON-SOLDER CONTA
Rf Coax Conn, Tnc Plug, 50 Ohm, 6Ghz; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-200; Contact Material:Beryllium Copper; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave EZ-200-TM-X
EZ-200-TM-X TNC male coaxial connector from Fairview Microwave has an interface type of LMR-200 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our EZ-200-TM-X TNC connector uses beryllium copper contact and a tri-metal plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above.Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male LMR-200 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC