Fairview Microwave 33SMA-Q50-0-4

Qd Sma Male (plug) to Sma Female (jack) Adapter, Stainless Steel Body, High Tem
$ 163.832
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave 33SMA-Q50-0-4 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave 33SMA-Q50-0-4, die von den Distributoren bereitgestellt werden.

QD SMA MALE (PLUG) TO SMA FEMALE (JACK) ADAPTER, STAINLESS STEEL BODY, HIGH TEM
Conn SMA Adapter 0Hz to 18GHz ST M/F Gold/Tri-Metal
ADAPT PLUG-JACK SMA SS 1.35 VSWR
RF ADAPTER, SMA PLUG-SMA JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The SMA adapter 33SMA-Q50-0-4 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SMA to threaded SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMA to SMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to SMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The 33SMA-Q50-0-4 adapter has a length of 0.73 inches, a width of 0.39 inches, and a weight of 0.015 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to SMA female radio frequency adapter has a stainless steel connector body. The Fairview Microwave 33SMA-Q50-0-4 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to SMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC