Fairview Microwave 2467-000-G91P-011

Ssmc Jack Bulkhead Pcb Connector .067 Inch End Launch Solder Attachment
$ 67.406
Production
HerstellerseiteDatenblatt

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave 2467-000-G91P-011 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Bestandsverlauf

3-Monats-Trend:
+1275%

Lieferkette

Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave 2467-000-G91P-011, die von den Distributoren bereitgestellt werden.

SSMC JACK BULKHEAD PCB CONNECTOR .067 INCH END LAUNCH SOLDER ATTACHMENT
CONN JACK SOLDER SSMC
RF SSMC Connector
Rf Coax Conn, Ssmc Jack, 50 Ohm, 12.4Ghz; Connector Type:Ssmc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copperrohs Compliant: Yes |Fairview Microwave 2467-000-G91P-011
2467-000-G91P-011 SSMC jack bulkhead PCB connector from Fairview Microwave has an interface type of .067 inch end launch and a 50 Ohm impedance. This SSMC jack bulkhead connector uses shield attachment of solder attachment for the contact. Our jack SSMC PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SSMC jack bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SSMC PCB connector has a stainless steel body with gold plating. Our 2467-000-G91P-011 SSMC connector uses beryllium copper contact and a gold plating material. This SSMC jack bulkhead PCB RF connector is RoHS compliant, you can find this SSMC jack bulkhead PCB connector datasheet specifications above.Fairview Microwave jack SSMC bulkhead connector purchases will ship the same day. Our bulkhead SSMC jack .067 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC