onsemi 74AC280SC

Parity Generator/Checker Lead Free 1999 Obsolete Parity Generator/Checker 9-Bit 24mA 2V~6V 13ns
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74AC280SC herunter.

IHS

Datasheet5 SeitenVor 0 Jahren

Newark

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-100%

Alternative Teile

Price @ 1000
$ 0.693
$ 0.693
Stock
132,384
363,757
363,757
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Parity Gen
Parity Gen
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
18.5 ns
263 ns
263 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-03-11
LTD Date2008-09-11

Verwandte Teile

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
Texas InstrumentsSN74HC08DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube / IC BUS BUFF TRI-ST QD 14SOIC
Texas InstrumentsSN74HC125DR
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC

Beschreibungen

Beschreibungen von onsemi 74AC280SC, die von den Distributoren bereitgestellt werden.

Parity Generator/Checker Lead Free 1999 Obsolete Parity Generator/Checker 9-Bit 24mA 2V~6V 13ns
Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC N Rail
2V~6V 9 24mA 24mA SOP-14 Parity Generators & Checkers ROHS
2V 6V SOIC-14 SMD mount 8.75mm*4mm*1.5mm
IC PARITY GEN/CHKER 9-BIT 14SOIC
Specialty Logic IC; Logic Type:Parity Generator; Package/Case:14-SOIC; Supply Voltage Max:6V; Leaded Process Compatible:Yes; Number of Bits:9; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount; Number of Inputs:9 RoHS Compliant: Yes
The AC280 is a high-speed parity generator/checker that accepts nine bits of input data and detects whether an even or an odd number of these inputs is HIGH. If an even number of inputs is HIGH, the Sum Even output is HIGH. If an odd number is HIGH, the Sum Even output is LOW. The Sum Odd output is the complement of the Sum Even output.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd