Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi 74AC273MTCX

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.29
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74AC273MTCX herunter.

IHS

Datasheet13 SeitenVor 27 Jahren

Augswan

Jameco (USA)

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi 74AC273MTCX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.29
$ 0.408
$ 0.408
Stock
260,225
287,164
287,164
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Verwandte Teile

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - TSSOP-20
Texas InstrumentsSN74AC574PW
TEXAS INSTRUMENTS SN74AC574PW Flip-Flop, D, 6 ns, 153 MHz, 24 mA, TSSOP, 20 Pins
Texas InstrumentsSN74AC534PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Beschreibungen

Beschreibungen von onsemi 74AC273MTCX, die von den Distributoren bereitgestellt werden.

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W T/R
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 2V~6V
IC FF D-TYPE SNGL 8BIT 20TSSOP
IC D-TYPE POS TRG SNGL 20TSSOP
FAIRCHILD SEMI,74AC273MTCX <NV
Positive edge 40μA 10ns@ 5V,50pF Non-inverting Non-inverting 1 2V 6V 24mA Master Reset AC 4.5pF 24mA 175MHz TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
The AC273 and ACT273 have eight edge-triggered D-type flip-flops with individual D-type inputs and Q outputs. The common buffered Clock (CP) and Master Reset (MR#) input load and reset (clear) all flip-flops simultaneously. The register is fully edge-triggered. The state of each D-type input, one setup time before the LOW-to-HIGH clock transition, is transferred to the corresponding flip-flop's Q output. All outputs will be forced LOW independently of Clock or Data inputs by a LOW voltage level on the MR# input. The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements. Product Highlights: Ideal buffer for microprocessor or memory Eight edge-triggered D-type flip-flops Buffered common clock Buffered, asynchronous master reset See 377 for clock enable version See 373 for transparent latch version See 374 for 3-STATE version Outputs source/sink 24 mA 74ACT273 has TTL-compatible inputs

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd