Beschreibungen von Extech Instruments EX730, die von den Distributoren bereitgestellt werden.
Multimeter, Digital, Clamp; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure Ac Max:800A; Voltage Measure Ac Max:600V; Voltage Measure Dc Max:600V; Ranging:Auto Rohs Compliant: Na |Extech Instruments EX730
EXTECH EX730 Clamp Meter, 40 MOhms, 800A. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 800, Max. DC Amps 800, Max. AC Volts 600, Max. DC Volts 600, Max. Ohms 40M, Jaw Capacity 1-1/4 In., Temp. Range -4 Degrees to 1400 Degrees F, Counts 4000, Battery Type 9V, Safety Rating CAT III 600V, AC Response Average, Audible Continuity Yes, Capacitance 40mF, Frequency Counter 4 kHz, Peak Hold Yes, Display Backlit LCD, Includes Test Leads, Type K Bead Temperature Probe, Belt Holster, Instructions