Beschreibungen von EPCOS B82722A2102N001, die von den Distributoren bereitgestellt werden.
CMC 10MH 1A 2LN TH / 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 480mOhm (Typ)
B82722A Series 10 mH 480 mOhm 1 A Power Line Choke (22.3 x 22.7 mm)
Common Mode Chokes Dual 10mH 10kHz 1A 480mOhm DCR Thru-Hole Box
Choke, Common Mode, 10 mH, 1 A
Power Line Chokes, L=10mH Rated current=1A, LxWxT:22.7mmx22.3mmx13.3mm
Common Mode Chokes / Filters 10mH 1.0A 480mohms
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
10mH@10kHz 480m惟 2 Common Mode Filters ROHS
General Purpose Inductor, 10000uH, 30%, 1 Element, Ferrite-Core
CHOKE, 10MH, 1A, 30%; Inductance
250V 1A 2 10mH@ 10 kHz 480m¦¸(Typ) , 22.7mm*22.3mm*13.3mm
Interference Filter, Wired Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Tolerance: ±30%
Single Phase EMI Filter, 250V, 50HzHz
CHOKE, COMMON MODE, 2X10MH, 1.0A; Inductor Type:Common / Asymmetrical; Series:B82723; Inductance:10mH; Tolerance, Inductance:± 30%; Resistance:480mohm; DC Current Max:1A; Case Style:PCB Mount; Core Material:Ferrite; Tolerance, +:30%; Tolerance, -:30%; Voltage Rating, AC:250V; Approval Category:VDE565-2; Climatic Category:40/125/56; External Depth:23.3mm; External Length / Height:13.3mm; Flammability Rating:UL94V-0; Lead Spacing:20mm; Row Pitch:12.5mm; Width, External:22.7mm