Beschreibungen von EIKO CWZ, die von den Distributoren bereitgestellt werden.
EIKO CWZ Halogen Reflector Lamp, T8, 1500W. More details: Halogen Reflector Lamp, Lamp Type Single Ended, Lamp Shape T8, Base Type P40s, 1500 Watts, 120 Voltage, Lamp Dia. 1-3/8 In., Lamp Finish Clear, Initial Lumens 38, 500, Color Temp. 3200K, Lamp Designation CWZ, Average Bulb Life 325 hr., Max. Overall Length 7-1/2 In., ANSI Code CWZ, Meets 2012 Lighting Legislation Energy, Projection, Shatter-Resistant No, Three-Way No, Bulb Power Source Plug and Play, Halogen, High Output No, Indoor Only