EDAC 306-022-521-102

306 Series Dual Row Card Edge Connector with 22 P.C Tail type contacts
$ 6.93
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für EDAC 306-022-521-102 herunter.

IHS

Datasheet3 SeitenVor 5 Jahren

element14 APAC

Electro Sonic

Master Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
-17.63%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsESM22DRXI
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue Insulator
SullinsEBM22DRTH
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Beschreibungen

Beschreibungen von EDAC 306-022-521-102, die von den Distributoren bereitgestellt werden.

306 Series Dual Row Card Edge Connector with 22 P.C Tail type contacts
Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
Card Edge Conn, Single Side, 22Pos, Th; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:22 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Product Range:306 Series Rohs Compliant: Yes |Edac 306-022-521-102
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .037 x .015 (0.94mm x 0.38mm) and .125 (3.18mm) long in a Single Central Row formation. The Insulato

Aliasnamen des Herstellers

EDAC verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. EDAC ist möglicherweise auch unter den folgenden Namen bekannt:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics