Beschreibungen von EBM-Papst 412/2-036, die von den Distributoren bereitgestellt werden.
DC axial fan, 12 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, slide bearing, ebm-papst, 412/2-036
DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
DC FAN, 12V, 40X40X20MM, 5.9CFM, 18DBA, 0.9W, 6000RPM, WIRE LEADS
ebm 400, 40 x 40 x 20mm, 12 V dc, 10m3/h, 6000rpm
DC Fan, Axial Construction, 0.08A, 12V, 0.9W
EBM PAPST 412/2-036 Axial Fan, PC Compact With Connectors, Standard or Basic Speed, Ball, Compact Series, 12 VDC, 40 mm
Axial, 40Mm, 12Vdc, 5.9Cfm, 18Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Sintec Bearing; Air Flow - Cfm:5.9Cfm; Noise Rating:18Dba; Power Rating:900Mw; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 412/2-036
Operating Voltage Max. V = 14.5 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 9 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 20 / Depth mm = 20