Eaton XTD4B3A

Toggle Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
$ 3.96
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton XTD4B3A herunter.

Farnell

Datasheet2 SeitenVor 17 Jahren

Newark

element14 APAC

RS (Formerly Allied Electronics)

element14

Verwandte Teile

C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsDM61J12S205Q
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Eaton XTD4B3A, die von den Distributoren bereitgestellt werden.

Toggle Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
TOGGLE SWITCH, DPDT.ON-OFF-ON, METAL BAT ACTUATOR,20A,125VAC,10A,277VAC, SOLDER
Switch; Toggle; DPST; (ON)-NONE-OFF; SolderTerminal; IP40; 20A; 125VAC
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Automotive
SWITCH, TOGGLE, DPDT, 20A, 277V; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: XT Series; Contact Current Max: 20A; Switch Mounting: -; Contact Voltag
Switch, Toggle, Dpdt, 20A, 277V; Rango De Producto:Serie Xt; Contacto, Configuración:Dpdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:277V |Eaton XTD4B3A

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN