Eaton XTCE072D00B

IEC Magnetic Contactor, No Auxiliary Contacts, 240V AC, 3 P, Non-Reversing, Screw
$ 447.31
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton XTCE072D00B herunter.

RS (Formerly Allied Electronics)

Datasheet1 SeiteVor 10 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Beschreibungen

Beschreibungen von Eaton XTCE072D00B, die von den Distributoren bereitgestellt werden.

IEC Magnetic Contactor, No Auxiliary Contacts, 240V AC, 3 P, Non-Reversing, Screw
Eaton XT IEC contactor, 72A, 220 Vac 50 Hz, 240 Vac 60 Hz, 0NO-0NC, 72A, Frame D, 55 mm, 50-60 Hz, 5, 10, 15/ 20, 25, 50, 60 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, FVNR
Contactor, 3Pst-No, 240Vac, Din Rail; Load Current Inductive:72A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:35Kw; Switching Current Ac1:98A Rohs Compliant: Yes |Eaton Cutler Hammer XTCE072D00B
Buy the Eaton XTCE072D00B Contactor/Motor Starter - an industrial motor switching device for reliable AC motor start/stop control. Features high mechanical and electrical endurance, auxiliary contacts, and standard mounting. The Eaton XTCE072D00B is a direct replacement for existing motor control installations.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN