Eaton MDA-V-20-R

Electric Fuse, Time Delay Blow, 20A, 250VAC, 125VDC, 1500A (IR), Through Hole, 3AB
$ 6.025
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton MDA-V-20-R herunter.

IHS

Datasheet2 SeitenVor 15 Jahren

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-7.22%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 6.025
$ 4.99
Stock
23,140
73,785
Authorized Distributors
6
6
Current Rating
20 A
20 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Fuse Miniature Fast Acting 25A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324025.HXP
Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
125V 250V 734.69A²s Slow Blow Cartridge Fuse, Ceramic, 25A, TH, D6.8×L32.8mm, 32.82mm L
Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 1500A (IR), Through Hole, 3AB

Beschreibungen

Beschreibungen von Eaton MDA-V-20-R, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Delay Blow, 20A, 250VAC, 125VDC, 1500A (IR), Through Hole, 3AB
Fuse Cartridge Slow Blow Acting 20A 250V Axial 6.76 X 32.82mm Ceramic CE/CSA/UL
Fuse, PCB Leaded, 20 A, 250 VAC, 125 VDC, MDA, Time Delay, Axial Leaded
125V 250V 483.45A²S Slow fuse Cartridge,Ceramic 20A Plugins Through hole mounting 32.82mm(Length)
CERAMIC TUBE FUSE, MDA SERIES, TIME DELAY, 250 VAC
Cartridge Fuses 20A 250V Axial
FUSE CERM 20A 250VAC 125VDC 3AB
Time-Delay Ceramic V-Axial lead 250Vac 750A

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN