Eaton JKS-50

Fuse Class J Fast Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL
$ 125.75
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton JKS-50 herunter.

IHS

Datasheet4 SeitenVor 8 Jahren
Datasheet2 SeitenVor 23 Jahren

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

EatonC22G63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A GG 690 - C22G63
EatonC22M63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
EatonC22G63I
Cylindrical fuse for industrial applications, class gG/gL 63A - 690V With Indicator
FUSE, GENERAL LINE, NH, 63A
Littelfuse0SLC060.T
Fuse Class RK1 Slow Blow Acting 60A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650

Beschreibungen

Beschreibungen von Eaton JKS-50, die von den Distributoren bereitgestellt werden.

Fuse Class J Fast Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL
BUSSMANN LIMITRON FAST ACTING FUSE CLASS J - LOW VOLTAGE - NORTH AMERICAN DIVISION
JKS Series Fast-Acting 600 V 50 A Ø 26.29 x 60.45 mm Class J Cartridge Fuse
Electric Fuse, Fast Blow, 50A, 600VAC, 200VDC, 200000A (IR), Inline/holder
Bussmann JKS-50 Fast Acting Fuse Brand: Bussmann. Part Number: JKS-50. Bussmann Limitron Fuse, Current Limiting Fast Acting, Series: JKS, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 50 A, 600 V, 200 kAIC Interrupt, Class: J, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-JKS-50 (N) LIMITRON FAST ACTING FUSE CLASS J. Catalog Description: Eaton Bussmann Series Class J fuse, JKS, fast-acting, current limiting fuse, 50 A, rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • JKS50