Eaton FWH5-020A6F

Fuse Cartridge Fast Acting 20A 500V Holder Cartridge 6 X 32mm
$ 36.46
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FWH5-020A6F herunter.

IHS

Datasheet1 SeiteVor 7 Jahren

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.91%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Verwandte Teile

EatonBBS-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonBBS-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonBBS-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
MersenATM10
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
MersenATM20
Electric Fuse, Fast Blow, 20A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET

Beschreibungen

Beschreibungen von Eaton FWH5-020A6F, die von den Distributoren bereitgestellt werden.

Fuse Cartridge Fast Acting 20A 500V Holder Cartridge 6 X 32mm
Fuse, 20A, 500V, Ferrule, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating Vac:500V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Fwh Series; Voltage Rating Vdc:500Vdc Rohs Compliant: Na |Eaton Bussmann FWH5-020A6F
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN