Eaton FNQ-R-2-8/10

Fuse Class CC Slow Blow Acting 2.8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 84.34
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FNQ-R-2-8/10 herunter.

IHS

Datasheet6 SeitenVor 11 Jahren
Datasheet4 SeitenVor 12 Jahren

Newark

RS (Formerly Allied Electronics)

Fuses Unlimited

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Fuse 3A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Littelfuse3E4PT.6
Electric Fuse, 3A, 625VAC, 37500A (IR), Inline/holder, 3E
EatonFNQ-R-3
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-3
Fuse Class CC Fast Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Littelfuse0BLS003.T
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.31 X 35mm CSA/UL
LittelfuseKLKD003.T
FUSE CARTRIDGE 3A 600VAC/VDC / 3A 600 V AC 600 V DC Fuse Cartridge Requires Holder

Beschreibungen

Beschreibungen von Eaton FNQ-R-2-8/10, die von den Distributoren bereitgestellt werden.

Fuse Class CC Slow Blow Acting 2.8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 200000A (IR), Inline/holder
FUSE, 2.8A, 600V, TIME DELAY; Voltage Rating VAC:600V; Fuse Current:2.8A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Series:CC-TRON ;RoHS Compliant: Yes
COOPER BUSSMANN FNQ-R-2-8/10 Fuse, 2-8/10A, Class CC, FNQ-R, 600VAC. More details: Fuse, 2-8/10 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATDR, Littelfuse KLD-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FNQ-R-2 8/10
  • FNQ-R-2-8-10
  • FNQ-R-2-810
  • FNQ-R2-8/10