Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Eaton FNQ-R-3

Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 57.526
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FNQ-R-3 herunter.

Electro Sonic

Datasheet6 SeitenVor 11 Jahren

Future Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-12.72%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET
Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL
Littelfuse35813150029
Fuse Cartridge Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
Littelfuse09773.15MXP
Fuse Cartridge Slow Blow Acting 3.15A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO
Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Midget Slow Blow Acting 3.5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL

Beschreibungen

Beschreibungen von Eaton FNQ-R-3, die von den Distributoren bereitgestellt werden.

Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 3A, 600VAC, 200000A (IR), Supplemental, Inline/holder,
Eaton Melamine Fuse, Bussmann Series, 3A, 600V AC, 10 x 38mm, Time Delay
FNQ-R Series Time Delay 600 V 3 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 3A
FUSE, 3A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:3A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann FNQ-R-3 Time Delay Fuse Brand: Bussmann. Part Number: FNQ-R-3. Bussmann CC-Tron Fuse, Current Limiting High Inrush Time Delay, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 3 A, 600 V, 200 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-3 (N) CLASS CC TIME DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 3 A, rejection style fuse, interrupting rating of 200kA at 600Vac..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FNQ-R3
  • FNQR3