Beschreibungen von Eaton FAZ-D8/3, die von den Distributoren bereitgestellt werden.
Circuit Breaker, 3-P, 8A/480V, D, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount
Circuit Breaker, FAZ Series, 8A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D8-3 - Eaton Cutler-Hammer, FAZ-D8/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 8A D CURVE
Circuit Breaker Miniature; 415/480Y/277V AC 96V DC; 8A
Circuit Breaker, Thermal Magnetic, 3P, 8A; Product Range:Faz Series; Current Rating:8A; No. Of Poles:3 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D8/3
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,8 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
CIRCUIT BREAKER, 8A, 3POLE, TYPE-D; Product Range:-; Current Rating:8A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D