Eaton FAZ-D20/3

Circuit Breaker, 3-P, 20A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
$ 126.585
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FAZ-D20/3 herunter.

Farnell

Datasheet99 SeitenVor 9 Jahren

TME

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+162%

Verwandte Teile

IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 3 Pole, 277/480V AC, 10kA at 277/480V AC
Circuit Breaker, FAZ Series, 25A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-B25-3 - Eaton Cutler-Hammer, FAZ-B25/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 25A B CURVE
Circuit Breaker, FAZ Series, 16A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C25/2 Eaton Miniature Circuit Breaker (MCB) FAZ, 2P, 25A, C-curve, 15kA

Beschreibungen

Beschreibungen von Eaton FAZ-D20/3, die von den Distributoren bereitgestellt werden.

Circuit Breaker, 3-P, 20A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount
Circuit Breaker, FAZ Series, 20A, 3 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D20-3 - Eaton Cutler-Hammer, FAZ-D20/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 20A D CURVE
THERMAL MAGNETIC CIRCUIT BREAKER Actuator Style:Toggle; No. of Poles:3; Current Rating:20A; Voltage Rating VDC:48V; Voltage Rating VAC:415V; Mounting Type:DIN Rail; Voltage AC:415VAC; Voltage DC:48VDC;
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,20 A,15 kAIC,Three-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
Thermal Magnetic Circuit Breaker; Product Range:Faz Series; Current Rating:20A; No. Of Poles:3 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail; External Depth:71Mm; External Width:52.5Mm Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D20/3
CIRCUIT BREAKER, 20A, 3POLE, TYPE-D; Product Range:-; Current Rating:20A; No. of Poles:3 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Actuator Type:Toggle; Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:52.5mm; Fuse Current:20A; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAZ-D20/3.
  • FAZ-D203