Beschreibungen von Eaton CHM2DIU, die von den Distributoren bereitgestellt werden.
FUSE HOLDER, 30A, SCREW, 600VAC; Fuse Holder Type:DIN Rail Mount Fuse Holder; Fuse Current:30A; Fuse Size Held:Class CC; Holder Terminals:Screw; No. of Fuses:2Fuses; Product Range:CH Series; Voltage Rating VAC:600V RoHS Compliant: NA
COOPER BUSSMANN CHM2DIU Fuse Holder, 30 Amp, 600AC, 2P. More details: Fuse Holder, Amps AC 30, Max. Voltage 600, Number of Poles 2, Connector Type Spade Lug & Clamp Lug, Mounting Style DIN Rail, Fuse Block Design Touch Safe, Wire Size #4-#18 Cu, Blown Fuse Indicator Yes, Fuse Length 1 1/2 In., Fuse Dia. 13/32 In., Length 2.909, Width 0.70, Depth 2.434, For Use With KNQ, KLM, FNM, KTK, BAF, FWA, DCM, C10 Series, AGU, BAN, FWC, Standards UL