Eaton BG3031S

Open Fuse Block, G UL Class, 480V AC/DC Volt Rating, 1 Poles, Screw with Quick Connect
$ 21.456
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton BG3031S herunter.

Master Electronics

Datasheet1 SeiteVor 23 Jahren
Datasheet164 SeitenVor 14 Jahren

RS (Formerly Allied Electronics)

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-22.18%

Lieferkette

Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Beschreibungen

Beschreibungen von Eaton BG3031S, die von den Distributoren bereitgestellt werden.

Open Fuse Block, G UL Class, 480V AC/DC Volt Rating, 1 Poles, Screw with Quick Connect
Fuse Holders 3P 600V, 30A Block w/Screw & QC
Class G Fuseblock for SC Fuse, Screw with Quick-Connect
Eaton Bussmann Low Voltage N.American FUSEBLOCK WAS 2963 - BG3031S
Fuse Block 30A 480V Chassis Mount Screw
FUSE BLOCK- CLASS G 480VAC 30A
Class G Type SC Standard Block 30A 1P
Electrical Connector Cylindrical
BG3031S, EATON BUSSMAN ELECTRICAL
Bussmann BG3031S Fuse Block Brand: Bussmann. Part Number: BG3031S. Bussmann Fuse Block, Open, Series: BG Series, 480 V, 25 to 30 A, 1 Pole, Class: G, Screw, 14 to 10 AWG Wire, DIN Rail Mount, 1.639 in Fuse Length, 13/32 in Fuse Dia, 130 deg C, For Use With: SC Series Class G Fuse, Thermoplastic, Black, 3 in L x 0.86 in W x 1.22 in H. Additional Description: BUSS-BG3031S (N) FUSEBLOCK WAS 2963. Catalog Description: Eaton Bussmann series BG open fuse block, 25-30 A, Single-pole, Class G, Screw, 100 kAIC, Thermoplastic, 480 V, For use with SC fuse, #14-10 AWG Cu..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN