Eaton 7563K6

Switch Toggle ON OFF ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
$ 9.31
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton 7563K6 herunter.

element14 APAC

Datasheet35 SeitenVor 13 Jahren

Farnell

Master Electronics

Switches Unlimited

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
-20.24%

Verwandte Teile

C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K Components7201SYCQE
Switch Toggle ON None ON DPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Eaton 7563K6, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON, GENERAL PURPOSE,15A,125VAC,10A,250VAC,.250" QC TERM
7563K6, Eaton, AC Toggle switch, 15 amp at 125VAC, 2PDT, ON-OFF-ON circuitry, .250 inch spade terminals
SWITCH, TOGGLE, DPDT, 15A, 250V; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Vo 04M4775
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Spade; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
SWITCH, TOGGLE, DPDT, 15A, 250V; Contact; SWITCH, TOGGLE, DPDT, 15A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder; Actuator Style:Bat; Circuitry:DPDT; Contact Current AC Max:15A
EATON 7563K6 Toggle Switch, On/Off/On, Spade. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off/On, Terminals 1/4 In. Tab, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 7563K6.