Beschreibungen von EAO Switch 82-5151.2134, die von den Distributoren bereitgestellt werden.
PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MAINT,24V GREEN LED RING, IP65,5A,250VAC, SOLDER
Standard Illuminated 82 Silver 2 Pushbutton Switch 22mm 5A 24VAC/DC -30C~70C
Switch,Pushbtn;Mntd.; 250VAC,5A; Green24V LED Ring, Flush; SS; 19mm Mnt; Sldr tabs
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Maintained Panel Mount Solder
On-On SPDT -19.00(Dia) 500000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
SWITCH PUSHBUTTON SPDT 3A 240V
SWITCH, ILLUM, SPDT, 5A, 250VAC, GRN; Product Range: 82 Series; Contact Configuration: SPDT; Switch Operation: Maintained; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Colour: Green; Contact Voltage DC N
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MAINTAINED, 240 V, 24 V DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Grn; Product Range:82 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt; Switch Operation:Maintained; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-5151.2134
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO