Beschreibungen von EAO Switch 82-5151.2000, die von den Distributoren bereitgestellt werden.
Pushbutton Switch stainless steel 19 mm 250 VAC 3 A 1 NO+1 NC, 82-5151.2000, EAO
PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MAINT, NON-ILLUMINATED, IP65,5A,250VAC, SOLDER
On-On SPDT -19.00(Dia) 500000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT , 22mm*34.5mm
SWITCH PUSHBUTTON SPDT 3A 240V
PUSHBUTTON Ø 19 MM SILVER CONTACT, MAINTAINED, 240 V, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, SILVER
PB SWITCH, NON-ILLUM, SPDT, 5A, 250VAC;; PB SWITCH, NON-ILLUM, SPDT, 5A, 250VAC; Product Range: 82 Series; Panel Cutout Diameter: 19mm; Contact Configuration: SPDT; Switch Operation: Maintained; Pushbutton Actuator Style: Rou
Pb Switch, Non-Illum, Spdt, 5A, 250Vac; Contacto, Configuración:Spdt; Interruptor, Operación:Push-Pull; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:5A; Rango De Producto:- |Eao 82-5151.2000
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Plug Connection, 2.8 x 0.5 mm / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 34.5 / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = None / Switching Function = Latching Function / Contact Configuration = 1CO