Beschreibungen von EAO Switch 82-5151.1124, die von den Distributoren bereitgestellt werden.
PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MOM,24V BLUE LED RING, IP65,5A,250VAC, SOLDER
Pushbutton illuminated stainless steel 19 mm 250 VAC 3 A 1 NO+1 NC, 82-5151.1124, EAO
EAO 82-5151.1124 Series 82 Illuminated Pushbutton Mom 19mm Blue 24V Solder Term
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
SWITCH PUSHBUTTON SPDT 3A 240V
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 24 V DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, SILVER
VANDAL SWITCH, SPDT, 5A, 250V; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: 82 Series; Switch Operation: Momentary; Illumination Colour: Blue; Switch Terminals: Quick Connect, Solder; Contact Cur
Pb Switch, Illum, Spdt, 5A, 250Vac, Blue; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Azul |Eao 82-5151.1124
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Blue / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO