Beschreibungen von EAO Switch 82-5151.1113, die von den Distributoren bereitgestellt werden.
PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MOM,12V RED LED RING, IP65,5A,250VAC, SOLDER
Standard Illuminated 82 Silver 2 Pushbutton Switch 5A 12VAC/DC -30C~70C
- SPDT -19.00 1000000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT , 22mm*34.5mm
EAO 82-5151.1113 Series 82 Illuminated Pushbutton Mom 19mm Red 12V Solder Term
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V @ 3 A, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, RED, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Red; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Rojo |Eao 82-5151.1113
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 19 / Legend = Ring / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5