Beschreibungen von EAO Switch 82-4151.2134, die von den Distributoren bereitgestellt werden.
PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MAINT,24VAC/DC GREEN LED RING,5A,250VAC, SOLDER
Standard Illuminated 82 Silver 2 Pushbutton Switch 18mm 5A 24VAC/DC -30C~70C
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Maintained Panel Mount Solder
On-On SPDT -16.00(Dia) 500000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
SWITCH PUSHBUTTON SPDT 3A 240V
SWITCH, ILLUM, SPDT, 5A, 250VAC, GRN; Product Range: 82 Series; Contact Configuration: SPDT; Switch Operation: Maintained; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Colour: Green; Contact Voltage DC N
ILLUMINATED PUSHBUTTON Ø 16 MM SILVER CONTACT, MAINTAINED, 240 V, 24 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, GRN; Product Range:82 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:On-Off; Pushbutton Actuator Style:Flush; Actuator / Cap Colour:Natural; IP Rating:IP65, IP67 RoHS Compliant: Yes
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Termination Type = Faston Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16 / Series = 82 / Length mm = 34.5 / Illumination Type = Ring / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Contact Configuration = 1CO