Beschreibungen von EAO Switch 82-4151.2133, die von den Distributoren bereitgestellt werden.
PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MAINT,12VAC/DC GREEN LED RING,5A,250VAC, SOLDER
Standard Illuminated 82 Silver 2 Pushbutton Switch 5A 12VAC/DC -30C~70C
On-On SPDT -16.00(Dia) 500000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
ILLUMINATED PUSHBUTTON Ø 16 MM SILVER CONTACT, MAINTAINED, 240 V, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, GREEN, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Grn; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Push-Pull; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Eao 82-4151.2133
PB SWITCH, ILLUM, SPDT, 5A, 250VAC, GRN; Product Range: 82 Series; Panel Cutout Diameter: 16mm; Contact Configuration: SPDT; Switch Operation: Maintained; Pushbutton Actuator Style: Round Flush Flat; Actuator / Cap Colour: Natural
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Cut Out Size (Diameter) mm = 16 / Legend = Ring / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5