Beschreibungen von EAO Switch 82-4151.2123, die von den Distributoren bereitgestellt werden.
PUSHBUTTON SWITCH,16MM, STEEL, FLAT, MAINT,12VAC/DC BLUE LED RING,5A,250VAC, SOLDER
Standard Illuminated 82 Silver 2 Pushbutton Switch 5A 12VAC/DC -30C~70C
Switch,Pushbtn;Mntd.; 250VAC,5A; Blue 12V LED Ring, Flush; SS; 16mm Mnt; Sldr tabs
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Maintained Panel Mount Solder
On-On SPDT -16.00(Dia) 500000Cycles 240V 240V 50000Cycles 3A(AC/DC) SPDT
ILLUMINATED PUSHBUTTON Ø 16 MM SILVER CONTACT, MAINTAINED, 240 V, 12 V AC/DC, 1 C, SOLDERING TERMINAL, 2.8 X 0.5 MM, ROUND, STAINLESS STEEL, BLUE, SILVER
Pb Switch, Illum, Spdt, 5A, 250Vac, Blue; Rango De Producto:-; Contacto, Configuración:Spdt; Interruptor, Operación:Push-Pull; Contacto, Intensidad Max:5A; Contacto, Tensión Ac Nom:250V; Illumination Color:Azul |Eao 82-4151.2123
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Latching Function / Cut Out Size (Diameter) mm = 16 / Legend = Ring / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage V = 12 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 33.5