Beschreibungen von EAO Switch 51-253.022, die von den Distributoren bereitgestellt werden.
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC Solder Panel Mount
Switch Pushbutton; Non-Illuminated; Mushroom Cap; 1-NO 1-NC; Red
EAO 51-253.022 Series 51 Switch Stop Twist Release Red 1NC/1NO Plug In Terminal
EAO 51-253.022 Industrial Pushbutton Switch, 1NO / 1NC, Off-On, Quick Connect, Solder, 5 A, 250 V, 250 V
ACTUATOR, Ø 24,5 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED, PLASTIC, OPAQUE, ROUND, 1 NC / 1 NO, MAINTAINED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529, TWIST TO UNLOCK
E-STOP, SWITCH, 1CO, TURN RESET, FASTON; Contact Configuration: 1NO / 1NC; Switch Operation: Off-On; Switch Terminals: Quick Connect, Solder; Contact Current Max: 5A; Contact Voltage AC ; Available until stocks are exhausted
Stop Switch, Spst-Nc/Spst-No, 250V; Contacto, Configuración:Spst-Nc, Spst-No; Interruptor, Operación:Encendido; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65; Rango De Producto:- |Eao 51-253.022