Beschreibungen von EAO Switch 31-463.036, die von den Distributoren bereitgestellt werden.
EAO 31-463.036 Industrial Pushbutton Switch, 31 Series, SPDT-1NO / 1NC, Off-On, Solder, 100 mA, 42 V
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 42VAC 42VDC Maintained Contact Panel Mount
PUSHBUTTON ACTUATOR, RAISED,18X24MM,1NC+1NO, MAINT, ILLUMINATIVE,0.1A,42VAC/DC
ACTUATOR, Ø 16 MM, 24 MM X 18 MM, ILLUMINATED, RECTANGULAR, BLACK, PLASTIC, 1 NC / 1 NO, MAINTAINED, UNIVERSAL TERMINAL, 2 X 0.5 MM
PB SWITCH, 1NO/1NC, LATCHING; Switch Operation: Maintained; Pushbutton Actuator Style: Rectangular; Contact Configuration: SPST-NO, SPST-NC; Product Range: 31 Series; Switch Terminals: PC Pin; IP Rating: IP40; Contact Current
INDUSTRIAL PB SW, SPST-NO/NC, 0.1A, 42V; Product Range:31 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Maintained; Pushbutton Actuator Style:Rectangular; Actuator / Cap Colour:- RoHS Compliant: Yes
Series = 31 / Contact Configuration = 1NC + 1NO / Poles = 2 / Actuator Type = Raised Button / Switching Function = Latching Function / Contact Current = 100 mA / Contact Voltage = 42 VAC/DC / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Solder Lug / Faston 2 x 0.5 mm / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Switch Colour = Black / Protection Rating = IP40