E-T-A 1610-21-25A

Automotive circuit breaker, 25 A, 28 V, white, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-25A
$ 5.555
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für E-T-A 1610-21-25A herunter.

Sager Electronics

Datasheet4 SeitenVor 3 Jahren
Datasheet4 SeitenVor 9 Jahren

RS (Formerly Allied Electronics)

element14 APAC

Fuses Unlimited

DigiKey

Lieferkette

Country of OriginGermany
Introduction Date2022-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Carling TechnologiesCLB-303-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC
Carling TechnologiesCLB-303-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 30A 250VAC/32VDC
Sensata / AirpaxR11-2-30.0A-34972-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 30A 125VAC 32VDC 1 POLE ROCKER
Carling TechnologiesCLB-203-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 20A 250VAC/32VDC
Sensata / AirpaxR11-2-20.0A-34972-3
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 20A 125VAC 32VDC 1 POLE ROCKER
Sensata / AirpaxR11-1-20.0A-R06CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Carling TechnologiesCMB-203-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC

Beschreibungen

Beschreibungen von E-T-A 1610-21-25A, die von den Distributoren bereitgestellt werden.

Automotive circuit breaker, 25 A, 28 V, white, (L x W x H) 20 x 6 x 34.9 mm, 1610-21-25A
ETA 1610-21-25A Thermal Circuit Breaker, 1610 Series, 28 VDC, 25 A, 1 Pole, Auto Fuse Holder
Circuit Breaker, 25A, Auto; Product Range:1610 Series; Current Rating:25A; No. Of Poles:1 Pole; Voltage Rating V Dc:28Vdc; Voltage Rating Vac:-; Circuit Breaker Mounting:Auto Fuse Holder; Svhc:No Svhc (15-Jan-2018); Colour:Pearl; Rohs Compliant: Yes |Eta 1610-21-25A
Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critica
CIRCUIT BREAKER, 25A, AUTO; Voltage Rating V DC:28V; Current Rating:25A; No. of Poles:1; SVHC:No SVHC (15-Dec-2010); Breaking Capacity Current DC:50A; Colour:Pearl; External Depth:6mm; External Length / Height:28.8mm; External Width:20.3mm; Fuse Current:25A; Mounting Type:Auto Fuse Holder; No. of Mechanical Operations:300; Operating Temperature Max:60°C; Operating Temperature Min:-30°C; Voltage Drop @ Rated Current:200mV
Type III ATO style 25A breaker. Automotive type, color coded thermal circuit breakers that mount like a standard automotive fuse into a socket. Meets the requirements of SAE J553. Miniature single pole press to reset. Offers the benefits of circuit breaker performance and convenience in a fuse style package. Eliminates need for changing fuses. White. Call up for quantity discount over 100 pcs- very good high volume pricing is available!

Aliasnamen des Herstellers

E-T-A verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. E-T-A ist möglicherweise auch unter den folgenden Namen bekannt:

  • E-T-A ENGINEERING TECHNOLOGY
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-T-A CIRCUIT BREAKERS
  • ETA CIRCU
  • E-t-a Elektrotechnische Apparate