Durakool DM85-2011-35-1012

POWER RELAY SPDT-CO 12VDC, 16A, PC BOARD; Product Range: DM85 Series; Relay Type: General Purpose; Coil Type: DC;...
$ 6.4
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Durakool DM85-2011-35-1012 herunter.

Farnell

Datasheet4 SeitenVor 20 Jahren

Verwandte Teile

Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; PCB Mnt
TE Connectivity6-1393238-2
RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

Beschreibungen

Beschreibungen von Durakool DM85-2011-35-1012, die von den Distributoren bereitgestellt werden.

POWER RELAY SPDT-CO 12VDC, 16A, PC BOARD; Product Range:DM85 Series; Relay Type:General Purpose; Coil Type:DC; Coil Voltage:12VDC; Contact Current:16A; Contact Voltage VAC:250V; Contact Voltage VDC:24V;
Relay, 12V Coil, 16A, Spdt, 250Vac/24Vdc; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Dm85 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Durakool DM85-2011-35-1012