Durakool DG85B-8011-75-1024

AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage: 24VDC; Contact Current: 60A; Contact Configuration: SPDT; Relay...
$ 6.27
Datenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
NewarkDG85B-8011-75-102401

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Durakool DG85B-8011-75-1024 herunter.

Farnell

Datasheet4 SeitenVor 19 Jahren

Verwandte Teile

TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
TE Connectivity2-1393223-1
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray
Signal Relay, G6E Series, Non Latching, SPDT, Through Hole, 2 A, 24 VDC RoHS Compliant: Yes
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray

Beschreibungen

Beschreibungen von Durakool DG85B-8011-75-1024, die von den Distributoren bereitgestellt werden.

AUTOMOTIVE RELAY, SPDT, 24VDC, 60A; Coil Voltage: 24VDC; Contact Current: 60A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: DG85B Series; Contact Voltag 30M9191