DFRobot DFR1114

Gravity: N20 Micro Metal Gear Motor with Integrated Drive (3V-6V, 1: 150/133RPM)
$ 11.87

Preis und Lagerbestand

Bestandsverlauf

3-Monats-Trend:
-11.20%

Beschreibungen

Beschreibungen von DFRobot DFR1114, die von den Distributoren bereitgestellt werden.

Gravity: N20 Micro Metal Gear Motor with Integrated Drive (3V-6V, 1:150/133RPM)
MICRO GEAR MOTOR, W/INTEGRATED DRIVE, 6V;
MICRO GEAR MOTOR, W/INTEGRATED DRIVE, 6V; DC Motor Type:-; Supply Voltage VDC:6V; Rotational Speed Max:133rpm; Torque Max:0.098N-m; Power Rating:-; Gear Ratio TO: 1:150; Motor Size:12mm; External Length:30.7mm; Product Range:- RoHS Compliant: Yes