Danfoss 060G1470

Sensor Mbs 3300-1811-A6AB08-0
$ 730.32

Preis und Lagerbestand

Beschreibungen

Beschreibungen von Danfoss 060G1470, die von den Distributoren bereitgestellt werden.

SENSOR MBS 3300-1811-A6AB08-0
060G1470 Danfoss compact ship approved pressure transducer pressure sensor pressure transmitter Danfoss MBS 3100 sensor is designed for use in almost all marine applications, and offers a reliable pressure measurement, even under harsh environmental conditions.The flexible pressure transmitter program is approved according to LR, DNV, GL, RINA, ABS, BV, NKK, PRS, MRS requirements and covers a 4-20 mA output signal, absolute and gauge (relative) versions, measuring ranges from 0-1 to 0-600 bar, plug and cable connections and a wide range of pressure connections.Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent marine requirements. • 4 - 20 mA output signal • Operating temperature -40 to 85° C • Measuring range 0 - 600 bar • Standard pressure connection G 1/4A DIN 16288, G 1/4A, O-ring DIN 3852 G 1/2A DIN 16288 • Available with all relevant marine approvals ATEX approved• Suited for marine applicationAllow 4 weeks for delivery if no stock is shown here.

Aliasnamen des Herstellers

Danfoss verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Danfoss ist möglicherweise auch unter den folgenden Namen bekannt:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating