Crouzet 84137020

Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; GN Series
$ 26.26
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Crouzet 84137020 herunter.

IHS

Datasheet3 SeitenVor 17 Jahren

Newark

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Lieferkette

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC

Beschreibungen

Beschreibungen von Crouzet 84137020, die von den Distributoren bereitgestellt werden.

Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;GN Series
Solid state relay single phase [Crouzet] 84137020 Solid state relay single phase
Relay SSR 14mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:50A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Control Voltage Max:32V; Control Voltage Min:3V; Output Current:50A; Output Current Max:50A ;RoHS Compliant: Yes
SSR, PANEL MOUNT, 280VAC, 32VDC, 50A; Co; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:50A; Relay Terminals:Screw; Control Current Max:14mA; Control Current Min:7mA; Control Voltage DC Max:32VDC; Control Voltage DC Min:4VDC; Control Voltage Type:DC; Dropout Voltage Vdo:1VDC; Input Voltage Max:32VDC; Input Voltage Min:4VDC; Isolation Voltage:4kV; Load Current Min:100mA; Load Current RMS Max:50A; Operating Frequency Max:63Hz; Operating Frequency Min:47Hz; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:Thyristor; Output Voltage Max:280VAC; Output Voltage Min:24VAC; RMS Load Current Min:100mA; RMS Load Voltage Max:280VAC; RMS Load Voltage Min:24VAC; Series:GN; Single Cycle Surge Current:780A; Surge Current:235A; Terminal Type:Screw; Turn Off Time:8.33ms; Turn On Time:8.33ms

Aliasnamen des Herstellers

Crouzet verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Crouzet ist möglicherweise auch unter den folgenden Namen bekannt:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR