Coto 9852-05-20

Reed Relay 5VDC 110Ohm 0.1A SPDT( (4.95mm 11.17mm 5.58mm)) SMD Dry
$ 39.218
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Coto 9852-05-20 herunter.

TME

Datasheet2 SeitenVor 6 Jahren

Newark

Master Electronics

Electro Sonic

DigiKey

Bestandsverlauf

3-Monats-Trend:
-2.00%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2006-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x12.06x4.95)mm SMD Dry
Reed Relay 5VDC 110Ohm 0.1A SPDT(4.95x5.33)mm SMD Dry
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
PanasonicRK1-5V
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Surface Mount
PanasonicARE104H
ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay

Beschreibungen

Beschreibungen von Coto 9852-05-20, die von den Distributoren bereitgestellt werden.

Reed Relay 5VDC 110Ohm 0.1A SPDT( (4.95mm 11.17mm 5.58mm)) SMD Dry
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 225mW (Coil), 0.1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Reed Relay; Coil Voltage VDC Nom:5V; No. of Poles:1; Contacts:SPDT; Relay Mounting:PCB Surface Mount; Carry Current:0.2A; Contact Carrying Power:3W; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes
RELAY, REED, SPDT, SMD, 5VDC; Series:9800; No. of Poles:1; Voltage, Contact DC Max:30V; Max Contact Current DC:100mA; Mounting Type:SMT; External Length / Height:5.08mm; Width, External:11.17mm; External Depth:4.95mm; Approval Bodies:UL Recognised; Contact Configuration:SPDT; Current, Switch Max:0.1A; Dielectric Strength, VAC:1000V; Lead Spacing:1.02mm; Max Contact Current:0.2A; No. of Pins:8; Power, Switch Max:3W; Resistance, Coil:110ohm; Resistance, Contact:150mohm; Resistance, Insulation:1000Mohm; Row Pitch:9.65mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Termination Type:SMD; Time, Operating:0.26ms; Time, Release:0.26ms; Type:J-Lead; Voltage, Coil DC Nom:5V; Voltage, Coil Max:6V dc; Voltage, Must Actuate:3.8V dc; Voltage, Must Release:0.4V dc; Voltage, Switch Max:30V

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 9852-05-20.