Beschreibungen von Cornell Dubilier 477CKR050M, die von den Distributoren bereitgestellt werden.
ILLINOIS CAPACITOR 477CKR050M ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 50V 470muF ±20% 0.492Dia 12.50mm
CAPACITOR, ALUMINUM ELECTROLYTIC, SUBMINIATURE, RADIAL, 470UF, 50VDC, 12.5X20MM
CKR Series 470 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.353 Ohm 930mA 2000h 85¡ãC
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20%
CAPACITOR, ALUMINUM ELECTROLYTIC, SUBMIN
RS APAC
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 50V, 20%, RADIAL; Capacitance: 470µF; Voltage Rating: 50V; Product Range: CKR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm;
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckr; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Illinois Capacitor 477CKR050M