Beschreibungen von Eaton TCFH100N, die von den Distributoren bereitgestellt werden.
Finger Safe Fuse Block, 1 to 100A Amp Range, 600V AC/300V DC Volt Rating, 1 Poles, Box Lug
CUBEFUSE FUSE HOLDER, UL CLASS CF, FINGER-SAFE, DIN RAIL MT., 600V, 100A
Eaton Bussmann Low Voltage Cubefuse CUBFUSE 100 AMP HOLDER HIGH PROFILE - TCFH100N
Fuse Holder 100A 300VDC/600VAC Screw DIN Rail Carton
FUSE HOLDER, SCREW MOUNT; Fuse Holder Ty; FUSE HOLDER, SCREW MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 100A; Fuse Size Held: -; Holder Terminals: Screw; No. of Fuses: 1Fuses; Product Range: CUBEFuse Series;
Fuse Holder, Screw Mount; Voltage Rating Vdc:300V; Voltage Rating Vac:600V; Fusible, Intensidad:100A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Tornillo; Núm. De Fusibles:1; Tamaño Del Fusible:- |Eaton Bussmann TCFH100N
Bussmann TCFH100N Fuse Holder. Bussmann Cartridge Fuse, Finger Safe, 600 VAC/VDC, 100 A, Class: CF, Panel Mount, Glass Filled Polybutylene Terephthalate, 2.91 in L x 1.05 in W x 2.01 in H. Additional Description: BUSS-TCFH100N CUBFUSE 100 AMP HOLDER HIGH PROFILE PROFILE. Catalog Description: Eaton Bussmann series TCFH modular fuse holder, Electrical panelboards, machinery disconnects, industrial control, required finger safe systems, 100 A, Class CF, Glass filled PBT, Panel, 600 Vac/dc, low-peak finger safe fuse.