Eaton LPS-RK-150SP

Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 454.467
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LPS-RK-150SP herunter.

IHS

Datasheet3 SeitenVor 23 Jahren
Datasheet3 SeitenVor 0 Jahren

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-99.55%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Eaton160FEE
160FEE - Bussmann Edison 160FEE 160A 690V AC TYPE T FUSE
Eaton160EET
series high speed British standard fuse, Double barrel, 160A, 690 VAC/500 VDC (IEC)
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-175A
Electric Fuse, Very Fast Blow, 160A, 700VAC, 200000A (IR), Inline/holder
MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
LittelfuseL70S175.V
Electric Fuse, Very Fast Blow, 175A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton LPS-RK-150SP, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 150A 600V Slow Blow 2-Pin Lug Holder Carton
FUSE, 150A, 600V, TIME DELAY; Product Range:LPS-RK Series; Fuse Current:150A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:1.61" x 9.63"; Blow Characteristic:Time Delay; Diameter:1.61" RoHS Compliant: No
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPS-RK-150SP Fuse, RK1, LPS-RK-SP, 150A, 600VAC/300VDC. More details: Fuse, 150 Fuse Amps, Nonindicating, LPS-RK-SP Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 9-5/8 In., Diameter 1-19/32 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LPS-RK150SP
  • LPSRK150SP