Eaton LPJ-5SP

Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 72.909
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LPJ-5SP herunter.

IHS

Datasheet4 SeitenVor 10 Jahren

Sager Electronics

Future Electronics

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
-19.85%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

FUSE-LINK, LOW VOLTAGE, 6A, AC 690V, DC 460V, BS88/A2, 22X82 MM, GL/GG, BS
EatonLP-CC-6
Fuse; Time-Delay; 6 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonLPJ-6SP
Fuse Class J Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
LittelfuseCCMR006.TXP
FUSE CARTRIDGE 6A 600VAC/250VDC / 6A 600 V AC 250 V DC Fuse Cartridge Requires Holder
Littelfuse0FLQ006.T
Electric Fuse, Time Delay Blow, 6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseCCMR6.25TXP
Cartridge Fuse Holder, Base Mount, 250V 600V 797A²S Slow Blow 6.25A 38.1mm L × 38mm W

Beschreibungen

Beschreibungen von Eaton LPJ-5SP, die von den Distributoren bereitgestellt werden.

Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse; Low Peak; 5 A; 600 VAC/300 VDC; 0.81 in.; 2.25 in.; Yellow
FUSE, 5A, 600V, TIME DELAY; Product Rang; FUSE, 5A, 600V, TIME DELAY; Product Range: LPJ Series; Fuse Current: 5A; Voltage Rating VAC: 600VAC; Voltage Rating VDC: 300VDC; Fuse Size Metric: 20.6mm x 57.2mm; Fuse Size Imperial: 13/16" x 2-1/4"; Blow Characteristic: Time Delay
FUSE, 5A, 600V, TIME DELAY; Voltage Rati; FUSE, 5A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:5A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:5A; Diameter:0.81"; Fuse Leads:Unleaded
Bussmann LPJ-5SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-5SP. Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 5 A, 600 V AC/300 V DC, 300/100 kAIC Interrupt, Class: J, 10 s at 500% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-5SP (N) LOW-PEAK CLASS J T/D T/D. Catalog Description: Eaton Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 5 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LPJ5SP