Eaton LPJ-6SP

Fuse Class J Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 79.86
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LPJ-6SP herunter.

Electro Sonic

Datasheet4 SeitenVor 10 Jahren
Datasheet4 SeitenVor 8 Jahren
Datasheet3 SeitenVor 19 Jahren

Future Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-18.53%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ007.T
Electric Fuse, Time Delay Blow, 7A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLDR007.TXP
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonLPJ-7SP
Fuse Class J Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
EatonFRS-R-7
Fuse Class RK5 Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic

Beschreibungen

Beschreibungen von Eaton LPJ-6SP, die von den Distributoren bereitgestellt werden.

Fuse Class J Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse; Low Peak; 6 A; 600 VAC/300 VDC; 0.81 in.; 2.25 in.; Yellow
Eaton Fuse, Bussmann Series, 6A, 300V AC, 600V AC, 21mm × 57mm, T Speed
FUSE, 6A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:6A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 6A, 600V, TIME DELAY; Voltage Rati; FUSE, 6A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:6A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:6A; Diameter:0.81"; Fuse Leads:Unleaded
Bussmann LPJ-6SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-6SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 6 A, 600 V AC/300 V DC, 100/300 kA Interrupt, Class: J, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-6SP (N) LOW-PEAK CLASS J T/D T/tb-t. Catalog Description: Eaton Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 6 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LPJ6SP