Beschreibungen von Eaton LPJ-35SP, die von den Distributoren bereitgestellt werden.
Fuse Class J Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;35A;Class J;Dims 1.06x2.38";Cartridge;600/300VAC/VDC
Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Bussmann by Eaton LOW-PEAK Class J Time Delay Fuse; 35A; 600VAC/300VDC
FUSE, 35A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:35A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:27mm x 60.3mm; Fuse Size Imperial:1-1/16" x 2-3/8"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 35A, 600V, TIME DELAY; Voltage Rat; FUSE, 35A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:35A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.06" x 2.38"; Series:LPJ; Current Rating:35A; Diameter:0.81"; Fuse Leads:Unleaded
COOPER BUSSMANN LPJ-35SP Fuse, 35A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 35 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-3/8 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann LPJ-35SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-35SP. Bussmann, LPJ-35SP, Time Delay Fuse, Current Limiting, Series: LPJ, Non-Indicating, Non-Rejection, 35 A, 600 V AC/300 V DC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Dual Element, Melamine, 1.06 in Dia x 2.38 in L Body. Additional Description: BUSS-LPJ-35SP BUSSMAN FUSE (55 T/D. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 35 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint