Beschreibungen von Eaton LPJ-40SP, die von den Distributoren bereitgestellt werden.
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse; Low Peak; 40 A; 600 VAC/300 VDC; 1.06 in.; 2.38 in.; Yellow
FUSE, 40A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:40A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:27mm x 60.3mm; Fuse Size Imperial:1-1/16" x 2-3/8"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 40A, 600V, TIME DELAY; Voltage Rat; FUSE, 40A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:40A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.06" x 2.38"; Series:LPJ; Current Rating:40A; Diameter:0.81"; Fuse Leads:Unleaded
Bussmann LPJ-40SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-40SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 40 A, 600 V AC/300 V DC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body, Dual Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-LPJ-40SP BUSSMAN FUSE (55. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 40 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint