Eaton LPJ-1-6/10SP

Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 75.49
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LPJ-1-6/10SP herunter.

IHS

Datasheet4 SeitenVor 10 Jahren
Datasheet3 SeitenVor 12 Jahren
Datasheet3 SeitenVor 23 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

2Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 2H07-660
EatonLP-CC-2
Fuse; Time-Delay; 2 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-2
Fuse Class RK5 Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR002.TXP
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ002.T
Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10.31 X 38.1mm Melamine CSA/UL
LittelfuseKLKR002.T
Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Beschreibungen

Beschreibungen von Eaton LPJ-1-6/10SP, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J 0.6A 600V Slow Blow 2-Pin Cartridge Holder Carton
Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 1.6 A, 600 VAC/300 VDC, 300/100 kAIC Interrupt, Class: J, 10 s at 500% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • L PJ-1-6/10SP
  • LPJ-1 6/10 SP
  • LPJ-1 6/10SP
  • LPJ-1-6-10SP
  • LPJ-1-610SP
  • LPJ1-6/10SP