Eaton LP-CC-8/10

Electric Fuse, Time Delay Blow, 8.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 57.49
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LP-CC-8/10 herunter.

Electro Sonic

Datasheet4 SeitenVor 8 Jahren
Datasheet4 SeitenVor 6 Jahren

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-6.77%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

EatonC14G1
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 1A GG 690V - C14G1
EatonC14M1
BUSSMANN 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
Schurter7022.0850
Fuse, Cartridge, Very Fast Acting, 1 A, 660 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 660V"
FUSE, ULTRA RAPID, 1A
EatonLP-CC-1
Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5";Cartridge;600/300VAC/VDC;Clip
Littelfuse0FLQ001.T
Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL

Beschreibungen

Beschreibungen von Eaton LP-CC-8/10, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Delay Blow, 8.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC 0.8A 600V Slow Blow 2-Pin Cartridge Holder Carton
COOPER BUSSMANN LP-CC-8/10 Fuse, 8/10A, Class CC, LP-CC, 600VAC/300VDC. More details: Fuse, 8/10 Fuse Amps, Nonindicating, LP-CC Series, 600VAC/300VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 150VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz ATDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP-CC-8-10
  • LP-CC-810
  • LP-CC8/10
  • LPCC-8/10
  • LPCC8/10