Eaton LP-CC-15

Fuse; Time-Delay; 15 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
$ 61.82
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LP-CC-15 herunter.

Future Electronics

Datasheet4 SeitenVor 9 Jahren
Datasheet3 SeitenVor 12 Jahren

Sager Electronics

Electro Sonic

Newark

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
+78.81%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
NH FUSE, 16A, 500V, SIZE 000, GL/GG, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage BS 16AMP 660V ac / 250V dc BS88 FUSE - 16H07-660
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
300V 600V 200.5A²S Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Beschreibungen

Beschreibungen von Eaton LP-CC-15, die von den Distributoren bereitgestellt werden.

Fuse; Time-Delay; 15 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
BUSSMANN TIME-DELAY FUSE, 15A, 600V AC, 150V DC, 10.3 X 38.1MM, CLASS CC, WITH REJECTION TIP
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Melamine Fuse, Bussmann Series 15A 150V DC 600V AC 10mm x 38mm Time Delay
Bussmann by Eaton LOW-PEAK Class CC Time Delay Fuse; 15A; 600VAC/150VDC
Electrical Power Fuse; Series:LP-CC; Vol; Voltage Rating V DC:300V; Voltage Rating V AC:600V; Fuse Current:15A; Blow Characteristic:Time Delay; Fuse Body Material:-; Fuse Size Code:5AG; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:Low-Peak; Fuse Type Blowing Characteristic:Time Delay
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann LP-CC-15 Time Delay Fuse Brand: Bussmann. Part Number: LP-CC-15. Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 15 A, 600 V AC/150 V DC, 200/20 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-15 (N) LOW PEAK CC TIME DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, LP-CC, time-delay, dual-element current limiting fuse, 15 A, rejection style fuse, interrupting rating of 200 kA at 600 Vac and 20 kA at 150 Vdc..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP-CC15
  • LPCC-15
  • LPCC15