Eaton FRS-R-17-1/2

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 41.85
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FRS-R-17-1/2 herunter.

Sager Electronics

Datasheet2 SeitenVor 14 Jahren

Newark

IHS

Electro Sonic

Fuses Unlimited

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ020.T
Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR020.T
Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR020.T
Slow Blow Cartridge Fuse 20A 300V/600V Base Mount, Standard Mount, Box Mount 127mm L
Eaton Bussmann Low Voltage BS 20AMP 660V ac / 250V dc BS88 FUSE - 20H07-660
Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Beschreibungen

Beschreibungen von Eaton FRS-R-17-1/2, die von den Distributoren bereitgestellt werden.

Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 17.5A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:17.5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
BUSSMANN FRS-R-17-1/2 Fuse, RK5, FRS-R, 17-1/2A, 600VAC/300VDC. More details: Fuse, 17-1/2 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FRS-R 17-1/2
  • FRS-R-17 1/2
  • FRS-R-17-1-2
  • FRS-R-17-12
  • FRS-R-171/2
  • FRS-R17 1/2
  • FRS-R17-1/2